Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30D
Order Code1908353
Technical Datasheet
Sensing Range Max1m
Sensor Output TypeNPN / PNP
Sensing MethodDiffuse
Product Range-
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
1m
Sensing Method
Diffuse
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
-
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1