Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12RB6RQ
Order Code1908329
Technical Datasheet
Sensing Range Max2m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product Range-
Supply Voltage DC Min10V
Connection MethodPico Style Connector
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
2m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
-
Connection Method
Pico Style Connector
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09