Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £18.230 |
5+ | £12.940 |
10+ | £12.150 |
20+ | £10.840 |
50+ | £9.790 |
Price for:Each
Minimum: 1
Multiple: 1
£18.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoLP-523450-IS-3
Order Code2077888
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity950mAh
Battery Size Code-
Battery TerminalsConnector
External Height5mm
Pack Quantity1
External Width33.5mm
External Depth51mm
Battery Type / SizeBattery Pack
Weight24g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
LP-523450P-IS-3 is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V (average voltage at 0.2C discharge)
- Battery capacity is 950mAh at 0.2C
- Charge voltage of 4.2V
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C
- Approximate battery weight is 20g
- Standard dimension of 51mm x 33.5mm x 5mm (L x W x H)
Notes
Do not heat or dispose the battery into fire, water or other liquids.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
950mAh
Battery Terminals
Connector
Pack Quantity
1
External Depth
51mm
Weight
24g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
External Height
5mm
External Width
33.5mm
Battery Type / Size
Battery Pack
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for LP-523450-IS-3
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3480