Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS103
Order Code3530892
Also Known AsGTIN UPC EAN: 7314150257119
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £146.940 |
Price for:1 Set
Minimum: 1
Multiple: 1
£146.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoS103
Order Code3530892
Also Known AsGTIN UPC EAN: 7314150257119
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A combined Socket and Spanner set from Bahco has a huge range of tools all in the one hardy High Density Polythene (HDPE) Carry Case. The set consists of 1/4" - 1/2" sockets and combination spanners. Made from High performance alloy steel and are Matt finished. Made to ISO 1174, DIN 3120.
- 12 pcs: 1/4" Hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 6 pcs 1/4" Hex deep sockets: 7, 8, 9, 10, 11, 13 mm
- 1/4" Locking extension bar 100 mm/4"
- 1/4" Universal joint
- 1/4" Spinner with 2-component handle
- 1/4" Slim ratchet, 72 teeth/5° action angle, quick release
- 17 pcs 1/2" Hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
- 6 pcs 1/2" Hex deep sockets 10, 13, 16, 17, 18, 19 mm
- 2 pcs 1/2" Extension bars 125 mm / 5" & 250 mm /10"
- 1 pc 1/2" Breaker bar 250 mm
- 1 pc 1/2" Universal joint
- 1 pc 1/2" Spark plug socket hex 16 mm (5/8"), 1 pc 1/2" spark plug socket hex 21 mm (13/16")
- 1 pc 1/2" Slim ratchet, 72 teeth/5° action angle, quick release
- 1 pc 1/4" Forged bit ratchet 48 teeth
- 1 pc 1/4" x 1/4" bit holder, 3x 1/4" bits: PH 1, 2, 3, PZ1, 2, 3,, 6x Hex 3, 4, 5, 6, 7, 8 mm
- 9 pcs 1/4" bits: Torx® T6, T8, T9, T10, T15, T20, T25, T30, T40,, 1 x 1/2" x 5/16" bit holder, 3 x 5/16" bits: Torx® T45, T50, T55
- 1 pc Adaptor hex 1/4" to square 1/4",, 1 X adaptor hex 1/4" to hex 1/4 bit locking system
- 13 pcs Combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
- 9 pcs Ball point hex key set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
- 1 X 2 section plastic box with removable lid
Technical Specifications
Kit Contents
1/4" and 1/2" Square Drive Socket Set with Combination Spanner Set
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.067