Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No41RM-19
Order Code3376403
Product RangeBahco - Ratchet Combi Wrenches
Also Known AsGTIN UPC EAN: 7314153014481
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £22.160 |
Price for:Each
Minimum: 1
Multiple: 1
£22.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No41RM-19
Order Code3376403
Product RangeBahco - Ratchet Combi Wrenches
Also Known AsGTIN UPC EAN: 7314153014481
Technical Datasheet
AF Size - Metric19mm
AF Size - Imperial-
Length215mm
Product RangeBahco - Ratchet Combi Wrenches
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Flex head pivots 90° in either direction
- Fine tooth design with dual-pawl mechanism
- High-polished chrome finish
- Ratchet lever is easily accessible for quick direction changes
- Recessed corners in ends provide extra turning power
- Ring end has a 180° revolving head with 15° swing angle
- Equal sizes at both ends
- Manufactured to ISO 3318/DIN 3113
Technical Specifications
AF Size - Metric
19mm
Length
215mm
SVHC
No SVHC (14-Jun-2023)
AF Size - Imperial
-
Product Range
Bahco - Ratchet Combi Wrenches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24