Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No2619V-250
Order Code2079818
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max35mm
Overall Length250mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
No SVHC (14-Jun-2023)
Jaw Opening Max
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43