Product Information
Alternatives for BK4079
1 Product Found
Product Overview
The 4079 are a versatile high performance dual channel function / arbitrary waveform generators with the largest arbitrary memory depth in its class. The generators combines the ability to produce nearly any conceivable arbitrary waveform with accuracy and precision and a DDS architecture offering easy to use conventional function generator capabilities. Arbitrary waveforms have 14 bit amplitude resolution, 125 MSa/s sample rate and up to 4 million points of length. Waveforms can be output in continuous, triggered, gated or burst modes. The instrument can be remotely controlled via GPIB or RS232 using SCPI-compliant commands. Extensive features such as waveform summing, internal or external AM, FM and FSK modulation along with versatile sweep capabilities and variable edge pulse generation make this generator suitable for a wide range of applications including electronic design, sensor simulation and functional test.
- 14-bit, 125 MSa/s, 4 M point Arbitrary Waveform Generator
- 50 MHz Sine / 50 MHz Square waveforms
- Predefined Pulse, Ramp, Triangle, Noise, Sin (X)/X, Exponential and Gaussian waveforms
- AM, FM and FSK modulation
- 10 mVpp to 10 Vpp into 50 ohms
- Large graphical LCD shows a detailed output waveform representation
- Fully programmable markers
- Fully protected output
- Closed case calibration
- SCPI compliant command set
- GPIB and RS-232 Interfaces (standard)
- Simple integration with WaveXpress waveform editing software
- Both channels offer full functionality and can be set independently
- Synchronize both output signals to the same clock signal
- Economical baseband I/Q signal source
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
CD containing user manual & Wave-X software, null modem serial interface cable & power cord.
Technical Specifications
Arbitrary, Function
-
AM, FM, FSK
EU, UK
1 Channel
50MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Product Compliance Certificate