Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK 9130
Order Code1367290
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK 9130
Order Code1367290
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating0W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 9130 is a fully programmable triple output DC Power Supply delivering 0-30V/0-3A on 2 outputs and 0-5V/0-3A on 1 output. Each output is fully floating and outputs can be adjusted independently or connected in series or parallel to produce higher voltages or currents. The 9130 is ideally suited for applications in Electronic Test, Production and Service, where multiple independent DC supplies are required and bench space is at a premium.
- 3 independent, fully programmable and electrically isolated outputs
- Display & adjust Voltage and Current settings for all 3 channels simultaneously
- Flexible output configuration: Operate in series or parallel tracking mode
- Communicate via USB interface using the included USB to TTL Serial Converter cable
- OVP (Over Voltage) and OTP (Over Temperature) protection
- Output on/off control
- Excellent stability and regulation
- Very compact foot print (rack mountable 2U x 1/2U)
- Application Software for front panel emulation and simple test sequence generation included
- 50 memory locations for instrument state storage & recall
Applications
Test & Measurement, Power Management
Contents
User manual, power cord, USB communication cable, software installation disk
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
0W
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6