Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXIOHM
Manufacturer Part NoIRC160B
Order Code4408172
Product RangeM150 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXIOHM
Manufacturer Part NoIRC160B
Order Code4408172
Product RangeM150 Series
Technical Datasheet
Printer BrandEpson
Cartridge Original Type Number-
Ink ColourBlack
Consumable Type-
Product RangeM150 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The IRC160B is a black Ribbon for battery operated hand held miniature printers.
Applications
Computers & Computer Peripherals
Technical Specifications
Printer Brand
Epson
Ink Colour
Black
Product Range
M150 Series
Cartridge Original Type Number
-
Consumable Type
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96121020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01