Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 421F104.
Order Code2748085
Product RangeV23154
Also Known As4-1393807-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23154D 421F104.
Order Code2748085
Product RangeV23154
Also Known As4-1393807-4
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current5A
Product RangeV23154
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC250V
Contact MaterialSilver Gold
Coil Resistance700ohm
SVHCTo Be Advised
Alternatives for V23154D 421F104.
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
24VDC
Contact Current
5A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
250V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
V23154
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability