Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 93
Order Code1855477
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current2A
Product Range-
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC220VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance178ohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220VAC
Contact Voltage VDC
-
Coil Resistance
178ohm
Coil Voltage
5VDC
Product Range
-
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003