Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No4-1393800-8
Order Code3397598
Also Known AsV23009A 7A101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £333.410 |
10+ | £284.930 |
Price for:Each
Minimum: 1
Multiple: 1
£333.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No4-1393800-8
Order Code3397598
Also Known AsV23009A 7A101
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current8A
Product Range-
Relay MountingSocket
Coil TypeDC Monostable
Contact Voltage VAC-
Relay TerminalsPlug In, Solder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
300ohm
Coil Voltage
24VDC
Product Range
-
Coil Type
DC Monostable
Relay Terminals
Plug In, Solder
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
Product traceability