Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No3-1462033-4
Order Code3397595
Product RangeFP2 Series
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No3-1462033-4
Order Code3397595
Product RangeFP2 Series
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current2A
Product RangeFP2 Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC220V
Contact MaterialNickel, Titanium
Coil Resistance313ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
313ohm
Coil Voltage
5VDC
Product Range
FP2 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Nickel, Titanium
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002304
Product traceability