Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No2-1462033-2
Order Code3397588
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current2A
Product Range-
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC220V
Contact MaterialNickel, Titanium
Coil Resistance2.8kohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
2.8kohm
Coil Voltage
24VDC
Product Range
-
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Nickel, Titanium
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002749
Product traceability