Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462037-6
Order Code2060749
Product RangeIM
Also Known AsIM03JR
Technical Datasheet
No Longer Stocked
Exact Alternative
AXICOM - TE CONNECTIVITY
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462037-6
Order Code2060749
Product RangeIM
Also Known AsIM03JR
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance178ohm
SVHCNo SVHC (16-Jan-2020)
Alternatives for 1-1462037-6
1 Product Found
Product Overview
The IM series Signal Relay with low coil power consumption of 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts.
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/AC
- High mechanical shock resistance up to 50g functional
Applications
Industrial, Signal Processing, Communications & Networking, Consumer Electronics, Test & Measurement, Automation & Process Control, Medical, HVAC
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000823
Product traceability