Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW3H11A2208AT1A
Order Code1251578
Product RangeW3H Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3H11A2208AT1A
Order Code1251578
Product RangeW3H Series
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Capacitor Case / Package0612 [1632 Metric]
Capacitance Tolerance-20%, +50%
Dielectric CharacteristicC0G / NP0
Product RangeW3H Series
Product Length1.6mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0612 [1632 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
-20%, +50%
Product Range
W3H Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001