Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ13MC0600KBA
Order Code2061017RL
Product RangeTransGuard
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ13MC0600KBA
Order Code2061017RL
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC42V
Voltage Rating VDC60V
Product RangeTransGuard
Clamping Voltage Vc Max126V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
42V
Product Range
TransGuard
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
60V
Clamping Voltage Vc Max
126V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability