Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS04LC18V500WP
Order Code2094051RL
Product RangeStaticGuard
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS04LC18V500WP
Order Code2094051RL
Product RangeStaticGuard
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStaticGuard
Clamping Voltage Vc Max50V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs15A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)20mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
14V
Product Range
StaticGuard
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
15A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability