Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTW3E308K060CBSZ0S00
Order Code1865015
Product RangeTW3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £703.060 |
5+ | £659.790 |
10+ | £646.590 |
Price for:Each
Minimum: 1
Multiple: 1
£703.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTW3E308K060CBSZ0S00
Order Code1865015
Product RangeTW3 Series
Technical Datasheet
Capacitance3000µF
Voltage(DC)30V
Capacitance Tolerance± 10%
Capacitor Terminals-
Lead Spacing-
ESR0.33ohm
Failure Rate-
Ripple Current9.6A
Capacitor Case / Package-
Product Diameter-
Product Length31.8mm
Product Height11.8mm
Product RangeTW3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
3000µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
31.8mm
Product Range
TW3 Series
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Voltage(DC)
30V
Capacitor Terminals
-
ESR
0.33ohm
Ripple Current
9.6A
Product Diameter
-
Product Height
11.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability