Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME477K006R0030
Order Code2353306
Product RangeTRM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | £4.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
£1,892.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME477K006R0030
Order Code2353306
Product RangeTRM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.03ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.03ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TRME477K006R0030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
Product traceability