Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCM226M010XTA
Order Code1658398RL
Product RangeTLC Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCM226M010XTA
Order Code1658398RL
Product RangeTLC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0803 [2108 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current63mA
Product Length2mm
Product Width0.85mm
Product Height0.85mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0803 [2108 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
63mA
Product Width
0.85mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001