Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCJ475M010XTA
Order Code1658387RL
Product RangeTLC Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCJ475M010XTA
Order Code1658387RL
Product RangeTLC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeJ
Failure Rate-
Ripple Current45mA
Product Length1.6mm
Product Width0.85mm
Product Height0.75mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for TLCJ475M010XTA
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.75mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
J
Ripple Current
45mA
Product Width
0.85mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability