Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB684K035RJN
Order Code1672421RL
Product RangeTHJ Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB684K035RJN
Order Code1672421RL
Product RangeTHJ Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current103mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTHJ Series
Operating Temperature Min-
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
103mA
Product Width
2.8mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001