Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT476M006R0120
Order Code1658381RL
Product RangeTCJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.381 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£952.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT476M006R0120
Order Code1658381RL
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeT
ESR0.12ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TCJT476M006R0120 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 47µF with ±20% tolerance
- ESR is 0.12ohm
- Ripple current is 900mA
- Voltage(DC) is 6.3V
- 3.5 x 2.8 x 1.2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.12ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for TCJT476M006R0120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability