Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC336M010R0100
Order Code1432529
Product RangeTCJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.367 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£183.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC336M010R0100
Order Code1432529
Product RangeTCJ Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeC
ESR0.1ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
Product Overview
TCJC336M010R0100 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 33µF with ±20% tolerance
- ESR is 0.1ohm
- Ripple current is 1.3A
- Voltage rating is 10VDC
- 6 x 3.2 x 2.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.1ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
1.3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
Product traceability