Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND06J00151K--
Order Code1672380
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)150ohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product Range-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3480K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)22s
Probe Material-
Probe Diameter-
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Product Range
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
22s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
150ohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3480K
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001