Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21K00123JBB
Order Code1672345RL
Product RangeNB21
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21K00123JBB
Order Code1672345RL
Product RangeNB21
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)12kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNB21
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3630K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NB21
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
12kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3630K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001