Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS101DN100LTAS
Order Code2373873RL
Product RangeLMXS Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS101DN100LTAS
Order Code2373873RL
Product RangeLMXS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLMXS Series
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LMXS Series
Inductance Tolerance
± 30%
Product Width
10.3mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
-
DC Resistance Max
0.035ohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00448
Product traceability