Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoHL024R7BTTR
Order Code2118256
Product RangeMLO HL02 Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHL024R7BTTR
Order Code2118256
Product RangeMLO HL02 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.342ohm
Self Resonant Frequency5.65GHz
DC Current Rating294mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HL02 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Self Resonant Frequency Min5.65GHz
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
5.65GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HL02 Series
Inductor Construction
-
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
DC Resistance Max
0.342ohm
DC Current Rating
294mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Self Resonant Frequency Min
5.65GHz
Product Length
1mm
Product Height
0.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012