Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G476MMA
Order Code2665406
Product RangeF98 Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF980G476MMA
Order Code2665406
Product RangeF98 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR8ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current56mA
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Product RangeF98 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The F98 series resin-moulded Tantalum Capacitor suitable for smartphone, mobile phone, hearing aid and wireless module applications.
- SMD face down design
- Small and low profile
- -55 to 125°C Operating temperature range
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
8ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
56mA
Product Width
0.85mm
Product Range
F98 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136