Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCM32Y5V106Z16AT
Order Code1216555
Product RangeCM Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCM32Y5V106Z16AT
Order Code1216555
Product RangeCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Alternatives for CM32Y5V106Z16AT
7 Products Found
Product Overview
The AVX CM series capacitors are general purpose, multilayer ceramic chip capacitors with Y5V dielectric material. Capacitance range includes E3 decade values from 1000pF to 47µF.
- Rated DC voltage of 6.3V, 10V, 16V, 25V and 50V
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Available from -20% to +80% tolerance
- Operating temperature range -30°C to 85°C
- Terminations available in nickel barrier, silver palladium(optional) and silver(optional)
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
CM Series
Product Width
2.5mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15