Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCM05CG101J50AH
Order Code1216543
Product RangeCM Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCM05CG101J50AH
Order Code1216543
Product RangeCM Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for CM05CG101J50AH
8 Products Found
Product Overview
The AVX CM series capacitors are general purpose, multilayer ceramic chip capacitors with C0G dielectric material. Capacitance range includes E12 decade values from 0.2pF to 18000pF.
- Rated DC voltage of 10V, 16V, 25V, 50V and 100V
- EIA 0603, 1005, 1608, 2012, 3216, 3225 case sizes available
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1pF, ±2%, ±5% and±10% tolerance
- Terminations available in nickel barrier, silver palladium(optional) and silver(optional)
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15