Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0619N4GTR
Order Code2373888
Product RangeAS Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0619N4GTR
Order Code2373888
Product RangeAS Series
Technical Datasheet
Inductance19.4nH
RMS Current (Irms)2.9A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency4GHz
Product Length2.591mm
Product Width1.829mm
Product Height1.397mm
Technical Specifications
Inductance
19.4nH
Product Range
AS Series
DC Resistance Max
0.01ohm
Product Length
2.591mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
1.829mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019