Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A1N65KTR
Order Code2373905
Product RangeAL Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A1N65KTR
Order Code2373905
Product RangeAL Series
Technical Datasheet
Inductance1.65nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 10%
DC Resistance Max0.004ohm
Self Resonant Frequency10GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
Alternatives for AL05A1N65KTR
2 Products Found
Technical Specifications
Inductance
1.65nH
Product Range
AL Series
DC Resistance Max
0.004ohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 10%
Self Resonant Frequency
10GHz
Product Width
1.42mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045