Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No3640CC564KATBE
Order Code1838756
Technical Datasheet
Capacitance0.56µF
Voltage(DC)630V
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
0.56µF
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
X7R
Product Length
9.3mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001