Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.230 |
Product Information
Product Overview
The AVX High Voltage multilayer ceramic chip capacitors (MLCC) with NPO (C0G) dielectric are high value, small case size and low leakage characteristics capacitors for 600V to 5000V applications. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products.
- Capacitance value ranges from 10pF to 0.100μF
- EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 3640 case sizes available
- Rated DC voltage of 600VDC, 630VDC, 1000VDC, 1500VDC, 2000VDC, 2500VDC, 3000VDC, 4000VDC & 5000VDC
- ±5%, ±10% and ±20% capacitance tolerance
- Available in nickel (Ni)/tin (Sn) and palladium (pd)/silver (Ag) plated terminations
- Temperature characteristic of 0 ±30ppm/°C (0VDC)
- Operating temperature range from -55˚C to 125˚C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
10pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
2kV
± 5%
-
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1206GA100JAT2A
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate