Product Information
Product Overview
The AES-MBCC-BRK-G from Avnet is a MicroZed breakout carrier card for MicroZed evaluation kit and system-on-module (SOM). It supports the MicroZed evaluation kit and system-on-module (SOM) providing easy access to 100 programmable logic (PL) user I/O available from the MicroZed SOM. Two 100-pin MicroHeaders on the carrier card mate with the MicroZed, connecting the programmable logic (PL) I/O to two simple 0.1" connector footprints as well as a bread boarding area. The breakout carrier card generates the necessary power rails for MicroZed providing 5V to the MicroZed core and a user selectable bank voltage for the PL I/O and breakout connectors. The breakout carrier card is the simplest least expensive way to enable the PL I/Os on the MicroZed SOM.
- 5V at 2A input via microUSB connector
- Vbat header footprint for experimenting with Zynq security keys (optional)
- Proper sequencing, handshaking as per MicroZed carrier card design guide
- 5V for MicroZed power routed from input power
- Internal power: -1.8/2.5/3.3V at 1A regulator for MicroZed and Breakout VCCio
- Two 2 x 30 female sockets included in the kit
- Mounted by the user on either top or bottom side
- Accesses 100 user I/O, 5V, Vccio, GND and two control signals
Technical Specifications
Breakout Carrier Card
-
AES-Z7MB-7Z010-G MicroZed Evaluation Kit
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate