Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAV STAR
Manufacturer Part NoHHOC-DD30
Order Code3532141
Technical Datasheet
Connector Type AHDMI Micro Plug
Connector Type BMicro HDMI Plug
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Advanced, high speed HDMI lead that utilises hybrid optical cable for lossless signal quality; delivers crystal clear digital images with up to 4K UHD resolution instantly. Micro HDMI connections with convenient adaptors that let you convert them to full size HDMI connections.
- Capable of transmitting HDMI signals up to 30m
- Supports resolutions up to 4K Ultra HD (4:4:4)
- Video bandwidth up to 18Gbps @60Hz
- Fully compatible with HDMI 2.0 standard and compliant with HDCP 2.2
- Self detecting function for EDID information
- Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
- CL2 FT4 PVC cable jacket, OD:4.6-4.8mm
- Zinc alloy headshells with gold plated connectors
Contents
Micro HDMI cable and HDMI adaptors
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Imperial
98ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Micro HDMI Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84