Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAV STAR
Manufacturer Part NoDVIDD-0.5
Order Code3400760
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Plug and play DVI-D lead
- Dual link configuration
- Gold plated connectors
Contents
Lead only
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101