Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.460 |
5+ | £6.880 |
Price for:Each
Minimum: 1
Multiple: 1
£7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAV STAR
Manufacturer Part NoDPPH-3
Order Code3400744
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Product Range-
SVHCTo Be Advised
Product Overview
Simple, plug and play DisplayPort plug to HDMI plug lead
- Gold plated contacts
Notes
Note: Cable is not bi-directional, only works from DisplayPort source to HDMI display
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Product Range
-
Connector Type B
HDMI Plug
Cable Length - Metric
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145