Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAV STAR
Manufacturer Part NoDOPA-10
Order Code3400738
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Optical TOSLink lead with stylish aluminium head shells
- Braided lead for superior protection from abrasion
- Highest resolution cable delivers maximum audio clarity
- Precision polished end-face for optimal coupling
- Strain relief protects optical fibre during bending
- Flexible PVC jacket makes installation easier in hard to reach areas
- Gold plated contacts
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
TOSLINK Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212