Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAV STAR
Manufacturer Part NoCPPA-4
Order Code3400725
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Coaxial Phono plug to plug lead
- Ideal for connecting audio devices to amplifiers & sound systems
- Thin flexible cable with soft PVC jacket
- Aluminium head shells
- Gold plated contacts
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06