Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part No122.532UK
Order Code3531756
Product RangeAV:Link Modular Wall Plate System
Also Known As122.532UK, GTIN UPC EAN: 5015972206249
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £6.020 |
5+ | £5.480 |
25+ | £5.010 |
50+ | £4.630 |
Price for:Each
Minimum: 1
Multiple: 1
£6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAV:LINK
Manufacturer Part No122.532UK
Order Code3531756
Product RangeAV:Link Modular Wall Plate System
Also Known As122.532UK, GTIN UPC EAN: 5015972206249
Technical Datasheet
Product RangeAV:Link Modular Wall Plate System
SVHCNo SVHC (25-Jun-2020)
Product Overview
Clip-in USB 3.0 A coupler module with pigtail design. Suitable for a range of AV and multimedia installations.
- USB 3.0 A socket to USB A socket coupler module
- Pigtail length is 150mm
- Takes up one module space
- 50x25mm module size
Technical Specifications
Product Range
AV:Link Modular Wall Plate System
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027