Product Information
Product Overview
The SAMA5D3 series high-performance power-efficient Embedded MPU based on the ARM® Cortex®-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low-power mode. The device features a floating point unit for high-precision computing and accelerated data processing and a high data bandwidth architecture. It integrates advanced user interface and connectivity peripherals and security features. The SAMA5D3 series features an internal multi-layer bus architecture associated with 39 DMA channels to sustain the high bandwidth required by the processor and the high-speed peripherals. The device offers support for DDR2/LPDDR/LPDDR2 and MLC NAND Flash memory with 24-bit ECC. The comprehensive peripheral set includes an LCD controller with overlays for hardware-accelerated image composition, a touchscreen interface and a CMOS sensor interface. Connectivity peripherals include Gigabit EMAC with IEEE1588, 10/100Mbps EMAC, multiple CAN, UART SPI and I²C.
- ARM Cortex-A5 processor with ARMv7-A thumb-2 instruction set
- 32KB data cache, 32kB instruction cache, virtual memory system architecture (VMSA)
- Fully integrated MMU and floating point unit (VFPv4)
- System running up to 166MHz
- Reset controller, shutdown controller, periodic interval timer, watchdog timer and real-time clock
- Internal low-power 32kHz RC oscillator and fast 12MHz RC oscillator
- 39 DMA channels including two 8-channel 64-bit central DMA controllers
- 64-bit advanced interrupt controller
- Three programmable external clock signals
- Programmable fuse box with 256 fuse bits (of which 192 are available for users)
- Low power management - Shutdown controller, clock generator and power management controller
- One 10/100/1000Mbps Gigabit Ethernet media access controller (GMAC) with IEEE1588 support
- One 10/100Mbps Ethernet media access controller (EMAC)
- Two CAN controllers with 8 mailboxes, fully compliant with CAN 2.0 part A and 2.0 part B
- Softmodem interface
- Three high speed memory card hosts (eMMC 4.3 and SD 2.0)
- Serial peripheral interface (SPI)
- Two synchronous serial controllers
- 3 Two-wire interface up to 400kB supporting I²C protocol and SMBUS
- Safety - power-ON reset cells, independent watchdog and main crystal clock failure detection
- Security - encryption engine, true random number generator and Atmel secure boot solution
- Five 32bit parallel input/output controllers
- Input change interrupts capability on each I/O line, selectable Schmitt trigger input
- Slew rate control on high speed I/Os
- Impedance control on DDR I/Os
Technical Specifications
1Cores
LFBGA
1.32V
Ethernet, I2C, SPI, UART, USB
32 bit
-40°C
-
SAMA5
128KB
1.08V
536MHz
160I/O's
Surface Mount
85°C
ATSAMA5D3
SAMA5 Family ATSAMA5D3 Series Microprocessors
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate