PTH12050WAD
Non Isolated POL DC/DC Converter, ITE, POLA, DIP, 1 Output, 33 W, 5.5 V, 6 A
Product Information
Product Overview
The PTH12050WAD is a 1-output 33W through-hole-mount non-isolated DC/DC Converter offers some of the most advanced POL features available in the industry. The primary new feature provides for sequencing between multiple modules, a function, which is becoming a necessity for powering advanced silicon including DSP’s, FPGA’s and ASIC’s requiring controlled power up and power-down. Other industry leading features include efficiencies up to 93%. The PTH12050 has an input voltage of 10.8 to 13.2VDC and offers a wide output voltage range adjustable with external trim resistor, allowing for maximum design flexibility and a pathway for future upgrades.
- 12V Input voltage
- Wide-output voltage adjust
- Auto-Track™ sequencing
- Pre-bias start-up
- Output ON/OFF inhibit
- Output voltage sense
Applications
Signal Processing, Power Management
Technical Specifications
ITE
1 Output
5.5V
Adjustable
10.8V
8.5mm
22.1mm
POLA, DIP
33W
6A
Through Hole
13.2V
12.57mm
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate