Print Page
NLP65-9610J
AC-DC CONVERTER, OPEN FRAME, 3 O/P, 65W,
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNLP65-9610J
Order Code1861572
Product RangeNLP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNLP65-9610J
Order Code1861572
Product RangeNLP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)75W @ 20CFM
Input Voltage VAC85V AC to 264V AC
Power Rating (Convection Cooling)0
Output Voltage - Output 15V
Output Current - Output 17.5A
Output Voltage - Output 20
Output Current - Output 22.2A
Output Voltage - Output 30
Output Current - Output 3650mA
Output Voltage - Output 4-
Power Supply Output TypeFixed
Output Current - Output 4-
Product RangeNLP Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
75W @ 20CFM
Power Rating (Convection Cooling)
0
Output Current - Output 1
7.5A
Output Current - Output 2
2.2A
Output Current - Output 3
650mA
Power Supply Output Type
Fixed
Product Range
NLP Series
No. of Outputs
3 Output
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
0
Output Voltage - Output 3
0
Output Voltage - Output 4
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for NLP65-9610J
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.280778
Product traceability