Print Page
LPT64
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 80W @ 30CFM, 60 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT64
Order Code1171500
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max60W
Power Rating (Forced Cooling)80W @ 30CFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 17A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Voltage - Output 3-5VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3700mA
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Universal input
- High efficiency
- Low output ripple
- Industry standard 3" x 5" format
- Over Voltage and overload protection
- Remote load sensing
- 100% Burn
- Built-in EMI filters
- Protective cover kits available
- VDE, UL, CSA, NEMKO and BABT approvals
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7A
Output Current - Output 2
3A
Input Voltage AC Min
85V
Output Current - Output 3
700mA
Output Current - Output 4
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
80W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-5VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36