Print Page
LPT24...
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 40W @ 30CFM, 25 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT24...
Order Code1171486
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT24...
Order Code1171486
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max25W
Power Rating (Forced Cooling)40W @ 30CFM
Power Rating (Convection Cooling)25W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 212VDC
Output Current - Output 21.5A
Input Voltage AC Min85V
Output Voltage - Output 3-5VDC
Output Current - Output 3500mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCTo Be Advised
Product Overview
The LPT24 is a 3-output 25W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 82% typical at full load efficiency.
- Universal input
- Remote sense on main output
- Built-in EMI filter
- Low output ripple
- Adjustable main output
- Overvoltage protection
- 110KHz switching frequency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
1.5A
Output Voltage - Output 3
-5VDC
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Power Rating (Forced Cooling)
40W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Voltage - Output 4
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16