Print Page
LPT23...
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 40W @ 30CFM, 25 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT23...
Order Code1171485
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT23...
Order Code1171485
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max25W
Power Rating (Forced Cooling)40W @ 30CFM
Power Rating (Convection Cooling)25W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 212VDC
Output Current - Output 2500mA
Output Voltage - Output 3-12VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Current, Output 4-
Product Range-
SVHCTo Be Advised
Alternatives for LPT23...
1 Product Found
Product Overview
The LPT23 is a 5V ±12V/25W 3-output open PCB Power Supply Unit with remote sense on main output. LPT25-series power supply unit features low output ripple, less than 1U high, 110KHz switching frequency. Short-circuit protection on all outputs. Case overload protected at 110% to 145% above peak rating. 5.7 to 6.7VDC on the main output overvoltage protection. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected. 0.4A minimum load.
- Universal input
- Built-in EMI filter
- 70% Typical at full load efficiency
- <lt/>0.5mA at 50/60Hz, 264VAC Input safety ground leakage current
- 20ms at 25W load, 115VAC hold-up time
- 120mV Ripple
- 0 to 50°C Ambient operating temperature range
- 3 x 5" Footprint
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
500mA
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Current, Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Power Rating (Forced Cooling)
40W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28