Print Page
LPS254-C
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 250 W, 15 VDC, 16.7 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS254-C
Order Code1171523
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPS254-C
Order Code1171523
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max250W
Output Voltage - Output 115VDC
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
The LPS254-C is an AC/DC enclosed Power Supply accepts an universal input of 85 to 264VAC and has a typical full load efficiency of 75%. Features include single wire current sharing, remote sense and remote inhibit, plus remote power fail and DC power good indication.
- Active power factor correction
- Remote sense and remote inhibit
- Power fail
- Single wire current sharing
- Built-in EMI filter
- Overvoltage, overload and thermal overload protection
- DC power good
- 2:1 Wide range output voltage adjust
- 2 Supervisory outputs 5 and 12V
- 120kHz Switching frequency
- 20A Peak load
- 150mV Ripple P/P (PARD)
- ±2% Regulation
- <lt/>0.5mA at 50/60Hz and 264VAC input Safety ground leakage current
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32